-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59605IRZ-T7 | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m) | |
ISL59605-SPI-EVALZ | Renesas Electronics Corporation | MegaQ™ Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m) Evaluation Board | |
ISL59605IRZ-T7A | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2129
|
Newark | High Speed/Modular Conn Impact Bp 3X16 Gr/W Pact |Molex 76165-9605 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$14.1000 | Buy Now |
DISTI #
57R0702
|
Newark | Impact Bp 3X16 Gr/W Sn |Molex 76165-9605 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $14.8300 | Buy Now |
DISTI #
538-76165-9605
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 3x16 GR/W pact BP 3x16 GR/W Sn RoHS: Compliant | 0 |
|
$12.8500 / $13.0900 | Order Now |
|
Onlinecomponents.com | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant |
9 Partner Stock |
|
$10.2600 / $15.9700 | Buy Now |
DISTI #
761659605-MOL
|
TME | 76165-9605 Min Qty: 4 | 9 |
|
$13.1770 / $13.1793 | Buy Now |
|
Master Electronics | Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant |
9 Partner Stock |
|
$10.2600 / $15.9700 | Buy Now |
DISTI #
10196777
|
TestEquity LLC | Molex 76165-9605 High Speed / Modular Connectors Impact Bp 3X16 Gr/W Pact Bp 3X16 Gr/W Sn | 9 |
|
$14.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76165-9605
Molex
Buy Now
Datasheet
|
Compare Parts:
76165-9605
Molex
Board Connector, 9 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Body Breadth | 0.657 inch | |
Body Depth | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER |