-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0512
|
Newark | Impact Bp 3X10 Dual Wall Sn |Molex 76165-1128 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 | Buy Now |
DISTI #
761651128
|
Avnet Americas | IMPACT BP 3X10 DUAL WALL SN (Alt: 761651128) Min Qty: 336 Package Multiple: 336 | 0 |
|
RFQ | |
DISTI #
538-76165-1128
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 3x10 Dual BP 3x10 Dual Wall Sn RoHS: Compliant | 0 |
|
$7.4400 / $8.1100 | Order Now |
|
Onlinecomponents.com | Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Unguided, Dual Endwall, 10 Columns, 90 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant | 0 |
|
$6.1500 / $7.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76165-1128
Molex
Buy Now
Datasheet
|
Compare Parts:
76165-1128
Molex
Board Connector, Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER |