Part Details for 761604 (ALTERNATE: 761604 CX 100) by Lapp Group
Overview of 761604 (ALTERNATE: 761604 CX 100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 761604 (ALTERNATE: 761604 CX 100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71384006
|
RS | Multiconductor Cable, 4 Cond, 16AWG, Foiled Braided, 100ft, VFD Series | Lapp Group 761604 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 11 |
|
$310.5000 | Buy Now |