Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SER1360-602 |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
SER1360-602KL |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
SER1360-602KLD |
Coilcraft Inc |
General Purpose Inductor, 6uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Impact Bp 6X16 Gl Sn |Molex 76145-3606
RoHS:
Not Compliant
Min Qty:
140
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$31.3100
-
250
$30.2000
|
$30.2000 / $31.3100
|
Buy Now
|
|
|
Onlinecomponents.com
|
Impact™ 100 Ohm 6 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Left Guided, Open Endwall, 16 Columns, 288 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
RoHS:
Compliant
|
0
|
-
70
$31.1000
-
140
$29.9300
-
500
$27.9600
-
1,000
$26.1400
-
2,500
$24.4300
|
$24.4300 / $31.1000
|
Buy Now
|
Want to compare parts?
-
76145-3606
Molex
VS
-