There are no models available for this part yet.
Overview of 76137 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76137 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T6324
|
Newark | Security Hex Bit Socket 3/8 Drive 6.0Mm Rohs Compliant: Yes |Wiha 76137 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 | Buy Now | |
DISTI #
76137-ND
|
DigiKey | SOCKET HEX TR CHROME 1/4" 1.6" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2700 | Buy Now | |
DISTI #
596-76137
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Security Hex Bit Socket 3/8 Drive 6.0mm RoHS: Compliant | 0 |
|
$5.8300 / $6.2700 | Order Now | |
Onlinecomponents.com | 6.0Mm Tr Hex Bit Socket 3/8Drv Rohs Compliant: Yes |Wiha 76137 RoHS: Compliant | 0 |
|
$7.1100 / $9.6700 | Buy Now |