Part Details for 76134-8501 by Molex
Overview of 76134-8501 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76134-8501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2082
|
Newark | Hard Metric Connectors Vhdm-H, Bp Hdr 8X25, Open Rohs Compliant: Yes |Molex 76134-8501 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$37.8100 / $40.6800 | Buy Now |
DISTI #
22T8806
|
Newark | Backplane Connector, Header, 200 Position, Product Range:Vhdm H Series, No. Of Contacts:200Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:8Rows, Row Pitch:2.25Mm, Connector Type:Backplane Rohs Compliant: Yes |Molex 76134-8501 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1400 | Buy Now |
DISTI #
538-76134-8501
|
Mouser Electronics | Hard Metric Connectors VHDM-H, BP Hdr 8x25, Open RoHS: Compliant | 0 |
|
$34.7400 / $44.3500 | Order Now |
|
Onlinecomponents.com | Conn VHDM HDR 200 POS 2mm Solder ST Thru-Hole VHDM® Tube RoHS: Compliant |
33 In Stock |
|
$25.7900 / $37.2100 | Buy Now |
DISTI #
MOL76134-8501
|
Interstate Connecting Components | VHDM H-SERIES BP 8 ROW OPEN SSY 25 COL | 39 |
|
$38.3610 / $38.9336 | Buy Now |
|
Master Electronics | Conn VHDM HDR 200 POS 2mm Solder ST Thru-Hole VHDM® Tube RoHS: Compliant |
33 In Stock |
|
$25.7900 / $37.2100 | Buy Now |
DISTI #
10196704
|
TestEquity LLC | Molex 76134-8501 Vhdm H-Series Bp 8 Row Open Assembly, 25 Col | 17 |
|
$40.1900 | Buy Now |
Part Details for 76134-8501
76134-8501 CAD Models
76134-8501 Part Data Attributes
|
76134-8501
Molex
Buy Now
|
Compare Parts:
76134-8501
Molex
|
Samacsys Manufacturer | Molex |