Part Details for 7611 by Keystone Electronics Corp
Overview of 7611 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76113-101 | Amphenol Communications Solutions | 76113-101-TERM | |
76113-102 | Amphenol Communications Solutions | JUMPER | |
ICL7611DCPAZ | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for 7611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9703
|
Newark | Hole Plug Rohs Compliant: Yes |Keystone 7611 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
36-7611-ND
|
DigiKey | HOLE PLUG 1.500" STL/NCKL NAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
508 In Stock |
|
$0.7895 / $1.9500 | Buy Now |
DISTI #
534-7611
|
Mouser Electronics | Conduit Fittings & Accessories STEEL HOLE PLG 1.5" RoHS: Compliant | 765 |
|
$0.7890 / $1.8000 | Buy Now |
DISTI #
70182936
|
RS | Hole Plug, Snap-In, Hold Dia 1.50, Panel .031-.062, Nickel Plate Steel | Keystone Electronics 7611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 650 |
|
$1.5600 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.5800 | Buy Now |
|
Bisco Industries | 2501 |
|
Buy Now | ||
DISTI #
KEYS7611
|
TME | Stopper, steel, Wall thick: 0.8÷1.6mm, H: 10.3mm, Dim: Ø41.65mm Min Qty: 1 | 0 |
|
$1.2000 / $1.5500 | RFQ |
DISTI #
000000000000033616
|
Sager | Conduit Fittings & Accessories STEEL HOLE PLG 1.5 Min Qty: 500 | 0 |
|
$0.8536 / $1.6800 | Buy Now |
DISTI #
KEY7611
|
DB Roberts | HOLE PLUG | 58 |
|
$1.6800 | Buy Now |
Part Details for 7611
7611 CAD Models
7611 Part Data Attributes
|
7611
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7611
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |