Part Details for 760M68496 by Cornell Dubilier Electronics Inc
Overview of 760M68496 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760M68496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5510
|
Newark | Axial Film |Cornell Dubilier 760M68496 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
760M68496-ND
|
DigiKey | CAP FILM 0.68UF 10% 630VDC AXIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1775 | Buy Now |
DISTI #
598-760M68496
|
Mouser Electronics | Film Capacitors 0.68uF 630V 10% RoHS: Compliant | 0 |
|
$3.0200 / $3.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.0000 / $6.2900 | Buy Now | |
DISTI #
760M68496
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.1900 | Buy Now |