Part Details for 760BK by Switchcraft Conxall
Overview of 760BK by Switchcraft Conxall
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4301
|
Newark | Connector, Dc Power, Plug, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall 760BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.0500 / $7.2900 | Buy Now |
DISTI #
SC1827-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
848 In Stock |
|
$4.6875 / $6.1200 | Buy Now |
DISTI #
502-760BK
|
Mouser Electronics | DC Power Connectors LOCKING MINI PWR PLG BLACK 0.100" 2.5mm RoHS: Compliant | 121 |
|
$4.6800 / $6.1200 | Buy Now |
DISTI #
70214305
|
RS | DC Power Plug Rated At 5A Cable Mount length 37.1mm Nickel Plate | Switchcraft 760BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 27 |
|
$5.2200 / $7.2500 | Buy Now |
DISTI #
SWC760BK
|
Heilind Electronics | LKG PWR PLUG FOR RAP | Americas - 16 in Stock |
|
$4.7969 / $6.3549 | Buy Now |
|
Onlinecomponents.com | DC Power Plug Rated At 5A Cable Mount length 37.1mm Nickel Plate | Switchcraft 760BK RoHS: Compliant |
1128 In Stock |
|
$4.5000 / $7.0800 | Buy Now |
DISTI #
62295066
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R Min Qty: 10 Package Multiple: 5 Date Code: 2223 | Americas - 1125 |
|
$5.8182 / $9.2068 | Buy Now |
DISTI #
760BK
|
TTI | DC Power Connectors LOCKING MINI PWR PLG BLACK 0.100" 2.5mm pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.4100 / $5.1900 | Buy Now |
DISTI #
SWC760BK
|
Interstate Connecting Components | LKG PWR PLUG FOR RAP | 5 |
|
$4.7969 / $6.3549 | Buy Now |
DISTI #
000000000002133121
|
Sager | DC Power Connectors LOCKING MINI PWR PLG BLACK 0.100 2.5mm Min Qty: 1 | 0 |
|
$4.2600 / $4.8600 | Buy Now |
Part Details for 760BK
760BK CAD Models
760BK Part Data Attributes:
|
760BK
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
760BK
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.5mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A |