Part Details for 760905001 by Molex
Overview of 760905001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760905001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-760905001-ND
|
DigiKey | STACKED SFP+ 2X1 CONN ASSY W/ TI Min Qty: 4 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
69 In Stock |
|
$20.4200 / $21.6200 | Buy Now |
DISTI #
760905001
|
Avnet Abacus | 2*1 SFP+ WITH 4 LIGHTING PORTS (Alt: 760905001) RoHS: Compliant Min Qty: 108 Package Multiple: 54 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
760905001
|
Avnet Abacus | 2*1 SFP+ WITH 4 LIGHTING PORTS (Alt: 760905001) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 760905001
760905001 CAD Models
760905001 Part Data Attributes:
|
760905001
Molex
Buy Now
Datasheet
|
Compare Parts:
760905001
Molex
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 2 PORTS, 20-POSITION EACH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PLASTIC | |
MIL Conformance | NO | |
Mating Information | 0759510999 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |