There are no models available for this part yet.
Overview of 7609-501 by Tusonix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7609EDZ | Analog Devices | evaluation control board. | |
AD7609BSTZ-RL | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7609BSTZ | Analog Devices | 6imulat Sampliing Bipolar 16 b |
Price & Stock for 7609-501 by Tusonix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7609-501-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.437" Min Qty: 54 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8941 | Buy Now |
CAD Models for 7609-501 by Tusonix
Part Data Attributes for 7609-501 by Tusonix
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TUSONIX INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
20 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|