Part Details for 760806400 by Wurth Elektronik
Overview of 760806400 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 760806400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1264
|
Newark | Choke, 180Uh, 0.078 Ohm, 3A, 250W, Power Rating:250W, Product Range:We-Pfc Series, Dc Current Rating:3A, Dc Resistance Max:0.078Ohm, Turns Ratio:9:1 Rohs Compliant: Yes |Wurth Elektronik 760806400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $18.3900 | Buy Now |
DISTI #
732-3975-ND
|
DigiKey | TRANSFORMER 180UH TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
24 In Stock |
|
$13.6110 / $16.9300 | Buy Now |
DISTI #
710-760806400
|
Mouser Electronics | Power Inductors - Leaded WE-PFC NCL2801 180 uH RoHS: Compliant | 0 |
|
$13.6100 / $16.3300 | Order Now |
Part Details for 760806400
760806400 CAD Models
760806400 Part Data Attributes
|
760806400
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760806400
Wurth Elektronik
General Purpose Inductor, 180uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 32 mm | |
Package Length | 48 mm | |
Package Style | PCB Mount | |
Package Width | 43 mm | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |