-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 250uH, 10%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1255
|
Newark | Choke, 250Uh, 0.15 Ohm, 1.1A, 200W, Power Rating:200W, Product Range:We-Pfc Series, Dc Current Rating:1.1A, Dc Resistance Max:0.15Ohm, Turns Ratio:44:5 Rohs Compliant: Yes |Wurth Elektronik 760804110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $10.6000 | Buy Now |
DISTI #
732-3966-ND
|
DigiKey | TRANSFORMER 250UH TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
59 In Stock |
|
$7.1640 / $8.9100 | Buy Now |
DISTI #
710-760804110
|
Mouser Electronics | Power Inductors - Leaded WE-PFC PIC16F1779 250 uH RoHS: Compliant | 0 |
|
$7.1600 / $8.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760804110
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760804110
Wurth Elektronik
General Purpose Inductor, 250uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 31 mm | |
Package Style | PCB Mount | |
Package Width | 29 mm | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |