-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 650uH, 10%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1248
|
Newark | Choke, 650Uh, 1.02 Ohm, 0.4A, 75W, Power Rating:75W, Product Range:We-Pfc Series, Dc Current Rating:400Ma, Dc Resistance Max:1.02Ohm, Turns Ratio:90:8 Rohs Compliant: Yes |Wurth Elektronik 760801031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 / $12.9900 | Buy Now |
DISTI #
732-3959-ND
|
DigiKey | TRANSFORMER 650UH TH Min Qty: 1 Lead time: 27 Weeks Container: Tray |
71 In Stock |
|
$8.7760 / $10.9200 | Buy Now |
DISTI #
710-760801031
|
Mouser Electronics | Power Inductors - Leaded WE-PFC EFD25 650uH 0.4A 1020mOhm RoHS: Compliant | 0 |
|
$8.7700 / $10.9200 | Order Now |
|
Chip 1 Exchange | INSTOCK | 10101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760801031
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760801031
Wurth Elektronik
General Purpose Inductor, 650uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 650 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 25.81 mm | |
Package Style | PCB Mount | |
Package Width | 25 mm | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |