-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 500uH, 10%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3957-ND
|
DigiKey | TRANSFORMER 500UH TH Min Qty: 1 Lead time: 27 Weeks Container: Tray |
46 In Stock |
|
$9.8500 / $12.2500 | Buy Now |
DISTI #
710-760801021
|
Mouser Electronics | Power Inductors - Leaded WE-PFC EFD30 500uH 0.6A 620mOhm RoHS: Compliant | 0 |
|
$9.8500 / $12.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760801021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760801021
Wurth Elektronik
General Purpose Inductor, 500uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.62 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 31 mm | |
Package Style | PCB Mount | |
Package Width | 30 mm | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |