There are no models available for this part yet.
Overview of 76078 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76078 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC6536
|
Newark | Power Blade Nut Driver 12.0Mm Rohs Compliant: Yes |Wiha 76078 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 | Buy Now | |
DISTI #
431-2235-ND
|
DigiKey | POWER BLADE METRIC NUT DRIVER 12 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$5.3900 | Buy Now | |
DISTI #
596-76078
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Power Blade Nut Driver 12.0mm | 0 |
|
$5.0100 / $5.3900 | Order Now | |
Onlinecomponents.com | Pressure Switch Board Mount | Honeywell 76078-00000350-01 RoHS: Compliant | 0 |
|
$6.1100 / $8.7500 | Buy Now |