Part Details for 76072-00000230-15 by Honeywell Sensing and Control
Overview of 76072-00000230-15 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76072-00000230-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3367
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 76072-00000230-15 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
480-76072-00000230-15-ND
|
DigiKey | SWITCH 24PSI SPST-NC/NO 1/8"NPT Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3864 | Buy Now |
DISTI #
785-76072-0000023015
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$80.3800 | Order Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
37 In Stock |
|
$82.9000 / $111.5300 | Buy Now |
DISTI #
62406907
|
Verical | Industrial Pressure Sensor 14psi to 24psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 37 |
|
$91.2627 / $106.8632 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
37 In Stock |
|
$82.9000 / $111.5300 | Buy Now |
|
Neutron USA | Industrial Pressure Sensor PRESSURE SWITCH, Op Pressure: 0-150psi, Dual Circuit, One circuit adj, Conn: 1/8 -27 NPT male thread | 42 |
|
$116.3700 | Buy Now |