Part Details for 76063-00000350-01 by Honeywell Sensing and Control
Overview of 76063-00000350-01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76063-00000350-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-76063-00000350-01-ND
|
DigiKey | SWITCH PRESSURE N.C. 35PSI Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$69.3900 / $73.4800 | Buy Now |
DISTI #
480-2045-ND
|
DigiKey | SWITCH PRESSURE N.C. 35PSI Min Qty: 1 Lead time: 8 Weeks Container: Box |
10 In Stock |
|
$77.6145 / $99.7900 | Buy Now |
DISTI #
785-0760630000035001
|
Mouser Electronics | Industrial Pressure Sensors SPST-NC 35PSI 120VAC SCREW TERMINATION RoHS: Compliant | 162 |
|
$75.1600 / $90.1400 | Buy Now |
DISTI #
71018930
|
RS | Pressure Switch, 25-50 psi Setting, NC, Screw Terminals, 1/8-27 NPT, 5000 Series | Honeywell 76063-00000350-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 18 |
|
$80.2300 / $100.2900 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
122 In Stock |
|
$58.4200 / $84.8600 | Buy Now |
DISTI #
76063-00000350-01
|
TTI | Industrial Pressure Sensors SPST-NC 35PSI 120VAC SCREW TERMINATION Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 91 In Stock |
|
$59.8800 / $83.4300 | Buy Now |
DISTI #
Honeywell 76063-00000350-01
|
PEI Genesis | Ind Press Sens SPST-NC 35PSI 1 | 25 |
|
Buy Now | |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
122 In Stock |
|
$58.4200 / $84.8600 | Buy Now |