-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76060-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
76060-0010
Molex
Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76060-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76060-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0760602010 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | 76060-0010 vs 0760602010 |
76060-4020 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal | Molex | 76060-0010 vs 76060-4020 |
76060-0020 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal | Molex | 76060-0010 vs 76060-0020 |
76060-1020 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 76060-0010 vs 76060-1020 |
76990-1020 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 76060-0010 vs 76990-1020 |
76060-1010 | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 76060-0010 vs 76060-1010 |
10088106-101LF | Board Connector, 150 Contact(s), 15 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 76060-0010 vs 10088106-101LF |