There are no models available for this part yet.
Overview of 7606-551LF by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7606BSTZ-4 | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7606BSTZ-4RL | Analog Devices | Simulat Sampliing Bipolar 16 b | |
EVAL-AD7606-4SDZ | Analog Devices | Evaluation control board |
Price & Stock for 7606-551LF by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7606-551LF
|
Avnet Americas | Conn Terminal Block 6 POS 11.1mm Solder ST Thru-Hole 20A - Trays (Alt: 7606-551LF) RoHS: Compliant Min Qty: 50 Package Multiple: 7 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$50.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0000 / $100.0000 | Buy Now | ||
DISTI #
7606-551LF
|
Avnet Abacus | (Alt: 7606-551LF) RoHS: Compliant Min Qty: 50 Package Multiple: 7 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 7606-551LF by CTS Corporation
Part Data Attributes for 7606-551LF by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
PBT, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
20 A
|
Rated Voltage
|
100 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Alternate Parts for 7606-551LF
This table gives cross-reference parts and alternative options found for 7606-551LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7606-551LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7606-551 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | CTS Corporation | 7606-551LF vs 7606-551 |