-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127225-607500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10136656-0732LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 7 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
10136656-0742NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 7 Positions, Natural Color, Non GW Compatible LCP, Tray packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4133
|
Newark | High Speed/Modular Conn Impact Bp 5X16 Gr Sn |Molex 76055-5607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$21.4000 / $23.3400 | Buy Now |
DISTI #
538-76055-5607
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 5x16 GR Sn Impact BP 5x16 GR Sn RoHS: Compliant | 140 |
|
$19.4400 / $22.0000 | Buy Now |
|
Onlinecomponents.com | Impact™ 100 Ohm 5 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Right Guided, Open Endwall, 16 Columns, 240 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant |
180 Partner Stock |
|
$16.3200 / $20.1900 | Buy Now |
DISTI #
55921381
|
Verical | Conn Hard Metric HDR 240 POS 1.9mm Solder ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 180 |
|
$18.5500 / $20.0300 | Buy Now |
DISTI #
760555607-MOL
|
TME | 76055-5607 | 180 |
|
Buy Now | |
|
Master Electronics | Impact™ 100 Ohm 5 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Right Guided, Open Endwall, 16 Columns, 240 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant |
180 Partner Stock |
|
$16.3200 / $20.1900 | Buy Now |
DISTI #
10196686
|
TestEquity LLC | Molex 76055-5607 High Speed / Modular Connectors Impact Bp 5X16 Gr Sn Impact Bp 5X16 Gr Sn | 180 |
|
$21.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76055-5607
Molex
Buy Now
Datasheet
|
Compare Parts:
76055-5607
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Description | High Speed / Modular Connectors Impact BP 5x16 GR Sn Impact BP 5x16 GR Sn | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2022-06-14 22:10:39 | |
Total Weight | 8364 | |
Category CO2 Kg | 3.7 | |
CO2 | 30946.800000000003 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
CAS Accounted for Wt | 55 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4, 7440-48-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |