Part Details for 760485002 by Molex
Overview of 760485002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 760485002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-760485002-ND
|
DigiKey | STACKED SFP+ 2X6 CONN ASSY W/TIN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
138 In Stock |
|
$109.6200 / $118.3800 | Buy Now |
DISTI #
760485002
|
Avnet Americas | STACKED SFP+ 2X6 CONN ASSY W/TIN TAILS - Bulk (Alt: 760485002) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24152935
|
Verical | Conn SFP+ F 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 138 |
|
$102.7900 / $111.0100 | Buy Now |
DISTI #
760485002
|
Avnet Abacus | (Alt: 760485002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
760485002
|
Avnet Abacus | (Alt: 760485002) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 760485002
760485002 CAD Models
760485002 Part Data Attributes
|
760485002
Molex
Buy Now
Datasheet
|
Compare Parts:
760485002
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | SFP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |