-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03J08L | Coilcraft Inc | Variable Inductor, 0.082uH Min, 0.114uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9312
|
Newark | Stacked Sfp+ 2X5 Conn Assy W/ Tin Tails |Molex 76047-5003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76047-5003
|
Avnet Americas | 2*5 200PIN SFP+ CONN - Trays (Alt: 76047-5003) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn SFP+ RCP 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray RoHS: Compliant |
388 Partner Stock |
|
$87.1500 / $130.2400 | Buy Now |
DISTI #
40086570
|
Verical | Conn SFP+ RCP 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 324 |
|
$83.3000 / $98.9600 | Buy Now |
DISTI #
65684134
|
Verical | Conn SFP+ RCP 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 64 |
|
$83.3000 / $98.9600 | Buy Now |
DISTI #
760475003-MOL
|
TME | 76047-5003 | 388 |
|
Buy Now | |
|
Master Electronics | Conn SFP+ RCP 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray RoHS: Compliant |
388 Partner Stock |
|
$87.1500 / $130.2400 | Buy Now |
DISTI #
10196679
|
TestEquity LLC | Molex 76047-5003 Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-5 Multi-Port Connector with 2 Outer Lightpipe Ports, EMI Metal Gasket, 200 Circuits, Tin (Sn) Tails | 388 |
|
$105.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy