Part Details for 760445002 by Molex
Overview of 760445002 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760445002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
760445002
|
Avnet Americas | STACKED SFP 2*1 WITH METAL (Alt: 760445002) RoHS: Compliant Min Qty: 324 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
0760445002
|
Avnet Americas | STACKED SFP 2*1 WITH METAL - Trays (Alt: 0760445002) RoHS: Compliant Min Qty: 324 Package Multiple: 54 Container: Tray | 0 |
|
$12.2722 / $19.9702 | Buy Now |
DISTI #
760445002
|
Avnet Abacus | STACKED SFP 2*1 WITH METAL (Alt: 760445002) RoHS: Compliant Min Qty: 324 Package Multiple: 54 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549807889734
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 108 |
|
$16.9000 / $19.2000 | Buy Now |
Part Details for 760445002
760445002 CAD Models
760445002 Part Data Attributes
|
760445002
Molex
Buy Now
Datasheet
|
Compare Parts:
760445002
Molex
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | 2 PORTS, 20-POSITION EACH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SFP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PLASTIC | |
MIL Conformance | NO | |
Mating Information | 0759510999 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |