Part Details for 76042012X by Texas Instruments
Overview of 76042012X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 76042012X
76042012X CAD Models
76042012X Part Data Attributes
|
76042012X
Texas Instruments
Buy Now
|
Compare Parts:
76042012X
Texas Instruments
54LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 302 ns | |
Qualification Status | Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 76042012X
This table gives cross-reference parts and alternative options found for 76042012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76042012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3831402B2X | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 76042012X vs 5962-3831402B2X |
5962-3831402B2X | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 76042012X vs 5962-3831402B2X |
JM38510/31402B2A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | 76042012X vs JM38510/31402B2A |
76042012A | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 76042012X vs 76042012A |
76042012A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | 76042012X vs 76042012A |
M38510/31402B2A | Dual Monostable Multivibrators With Schmitt-trigger Inputs 20-LCCC -55 to 125 | Texas Instruments | 76042012X vs M38510/31402B2A |
76042012A | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 76042012X vs 76042012A |
JM38510/31402B2A | Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 76042012X vs JM38510/31402B2A |
54LS221/B2AJC | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 76042012X vs 54LS221/B2AJC |