Part Details for 76040G-23E-35JN by HiRel Connectors Inc
Overview of 76040G-23E-35JN by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76040G-23E-35JN
76040G-23E-35JN CAD Models
76040G-23E-35JN Part Data Attributes
|
76040G-23E-35JN
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76040G-23E-35JN
HiRel Connectors Inc
MIL Series Connector, 100 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for 76040G-23E-35JN
This table gives cross-reference parts and alternative options found for 76040G-23E-35JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040G-23E-35JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76040E-23C-35JN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76040G-23E-35JN vs 76040E-23C-35JN |
76040G-23F-35SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76040G-23E-35JN vs 76040G-23F-35SN |
76040E-23C-35SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76040G-23E-35JN vs 76040E-23C-35SN |
76040G-23D-35SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | 76040G-23E-35JN vs 76040G-23D-35SN |
KJL3P23N35SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 76040G-23E-35JN vs KJL3P23N35SN |
KJL3P23B35SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 76040G-23E-35JN vs KJL3P23B35SN |
76040G-23D-35JN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | 76040G-23E-35JN vs 76040G-23D-35JN |
76040G-23C-35JN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76040G-23E-35JN vs 76040G-23C-35JN |