Part Details for 76040G-15B-18HD by HiRel Connectors Inc
Overview of 76040G-15B-18HD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76040G-15B-18HD
76040G-15B-18HD CAD Models
76040G-15B-18HD Part Data Attributes
|
76040G-15B-18HD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76040G-15B-18HD
HiRel Connectors Inc
MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for 76040G-15B-18HD
This table gives cross-reference parts and alternative options found for 76040G-15B-18HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040G-15B-18HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T15B18HD | TE Connectivity | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | 76040G-15B-18HD vs MS27656T15B18HD |
MB911T15B18PD | TE Connectivity | Check for Price | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 76040G-15B-18HD vs MB911T15B18PD |
76040G-15B-18PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle | 76040G-15B-18HD vs 76040G-15B-18PD |
76040G-15N-18HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Steel, Male, Crimp Terminal, Receptacle | 76040G-15B-18HD vs 76040G-15N-18HD |
KJL3F15B18PD | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | 76040G-15B-18HD vs KJL3F15B18PD |
MS27656E15D18HD | TE Connectivity | Check for Price | MIL Series Connector, 18 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | 76040G-15B-18HD vs MS27656E15D18HD |
76040G-15F-18PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle | 76040G-15B-18HD vs 76040G-15F-18PD |
MS27656T-15B-18PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle | 76040G-15B-18HD vs MS27656T-15B-18PD |