Part Details for 76040E-25D-4HB by HiRel Connectors Inc
Overview of 76040E-25D-4HB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76040E-25D-4HB
76040E-25D-4HB CAD Models
76040E-25D-4HB Part Data Attributes
|
76040E-25D-4HB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76040E-25D-4HB
HiRel Connectors Inc
MIL Series Connector, 56 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |
Alternate Parts for 76040E-25D-4HB
This table gives cross-reference parts and alternative options found for 76040E-25D-4HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040E-25D-4HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656G-25C-4PB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25D-4HB vs MS27656G-25C-4PB |
76040G-25B-4PB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25D-4HB vs 76040G-25B-4PB |
MS27656T-25E-4PB | MIL Series Connector, 56 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25D-4HB vs MS27656T-25E-4PB |
76040G-25C-4PB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25D-4HB vs 76040G-25C-4PB |
MS27656P25B4PB | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | 76040E-25D-4HB vs MS27656P25B4PB |
MS27656E-25B-4HB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25D-4HB vs MS27656E-25B-4HB |
76040T-25B-4PB | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25D-4HB vs 76040T-25B-4PB |
MB911T25B04PB | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-25D-4HB vs MB911T25B04PB |
MS27656T25F4PB | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 76040E-25D-4HB vs MS27656T25F4PB |
MS27656T25F04PB | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-25D-4HB vs MS27656T25F04PB |