Part Details for 76040E-25C-46PD by HiRel Connectors Inc
Overview of 76040E-25C-46PD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76040E-25C-46PD
76040E-25C-46PD CAD Models
76040E-25C-46PD Part Data Attributes
|
76040E-25C-46PD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76040E-25C-46PD
HiRel Connectors Inc
MIL Series Connector, 46 Contact(s), Metal, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | METAL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 |
Alternate Parts for 76040E-25C-46PD
This table gives cross-reference parts and alternative options found for 76040E-25C-46PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040E-25C-46PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656Y25F46PD | 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76040E-25C-46PD vs MS27656Y25F46PD |
76040E-25E-46HD | MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25C-46PD vs 76040E-25E-46HD |
76040E-25F-46PD | MIL Series Connector, 46 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25C-46PD vs 76040E-25F-46PD |
MS27656E-25E-46HD | MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25C-46PD vs MS27656E-25E-46HD |
76040T-25C-46HD | MIL Series Connector, 46 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25C-46PD vs 76040T-25C-46HD |
MS27656E25B46HD | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | 76040E-25C-46PD vs MS27656E25B46HD |
76040T-25N-46HD | MIL Series Connector, 46 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-25C-46PD vs 76040T-25N-46HD |
MS27656T25A46PD | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-25C-46PD vs MS27656T25A46PD |
MB911E25N46PD | CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-25C-46PD vs MB911E25N46PD |
MS27656Y25A46PD | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-25C-46PD vs MS27656Y25A46PD |