76040E-19F-35PD
HiRel Connectors Inc
Description: MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle

Overview of 76040E-19F-35PD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5687BRUZ-RL7 Analog Devices 119-19F-01
7130LA35PDG Renesas Electronics Corporation 1K x 8 Dual-Port RAM
7140LA35PDG Renesas Electronics Corporation 1K x 8 Dual-Port RAM

CAD Models for 76040E-19F-35PD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76040E-19F-35PD by HiRel Connectors Inc

76040E-19F-35PD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
METAL
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
66
Want to compare parts?
  1. 76040E-19F-35PD
    HiRel Connectors Inc
    MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for 76040E-19F-35PD

This table gives cross-reference parts and alternative options found for 76040E-19F-35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040E-19F-35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76040T-19F-35HD MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs 76040T-19F-35HD
76040T-19E-35PD MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs 76040T-19E-35PD
MS27656E19G35HD MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity 76040E-19F-35PD vs MS27656E19G35HD
MB911T19E35PD 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 76040E-19F-35PD vs MB911T19E35PD
MS27656Y19D35PD 66 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 76040E-19F-35PD vs MS27656Y19D35PD
MS27656E19A35PD MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation 76040E-19F-35PD vs MS27656E19A35PD
MS27656G-19B-35HD MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs MS27656G-19B-35HD
MB911T19F35PD 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 76040E-19F-35PD vs MB911T19F35PD
76040T-19C-35HD MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs 76040T-19C-35HD
MS27656T19F35HD MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity 76040E-19F-35PD vs MS27656T19F35HD
Part Number Description Manufacturer Compare
76040E-19D-35PD MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs 76040E-19D-35PD
MB911E19B35PD CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 76040E-19F-35PD vs MB911E19B35PD
MS27656E-19E-35HD MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs MS27656E-19E-35HD
MS27656E19A35PD CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 76040E-19F-35PD vs MS27656E19A35PD
MS27656T19F35PD(LC) MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation 76040E-19F-35PD vs MS27656T19F35PD(LC)
MS27656T-19D-35HD MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs MS27656T-19D-35HD
MS27656G-19B-35HD MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs MS27656G-19B-35HD
MS27656E-19B-35PD MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs MS27656E-19B-35PD
MS27656G-19N-35HD MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76040E-19F-35PD vs MS27656G-19N-35HD
MS27656Y19A35PD CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 76040E-19F-35PD vs MS27656Y19A35PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76040E-19F-35PD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76040E-19F-35PD by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 76040E-19F-35PD would you like to use for your alert(s)?
  • Please alert me when 76040E-19F-35PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76040E-19F-35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76040E-19F-35PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76040E-19F-35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76040E-19F-35PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76040E-19F-35PD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: