Part Details for 76040E-19F-28PC by HiRel Connectors Inc
Overview of 76040E-19F-28PC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE528PC1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE528PC2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Part Details for 76040E-19F-28PC
76040E-19F-28PC CAD Models
76040E-19F-28PC Part Data Attributes
|
76040E-19F-28PC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76040E-19F-28PC
HiRel Connectors Inc
MIL Series Connector, 28 Contact(s), Metal, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for 76040E-19F-28PC
This table gives cross-reference parts and alternative options found for 76040E-19F-28PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040E-19F-28PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656E19G28PC | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | 76040E-19F-28PC vs MS27656E19G28PC |
MS27656Y19B28PC | CONNECTOR, 28 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-19F-28PC vs MS27656Y19B28PC |
MB911Y19D28PC | CONNECTOR, 28 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-19F-28PC vs MB911Y19D28PC |
76040T-19N-28PC | MIL Series Connector, 28 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-19F-28PC vs 76040T-19N-28PC |
MS27656T19E28HC | MIL Series Connector, 28 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | 76040E-19F-28PC vs MS27656T19E28HC |
MS27656G-19C-28HC | MIL Series Connector, 28 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-19F-28PC vs MS27656G-19C-28HC |
MS27656E19B28HC | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | 76040E-19F-28PC vs MS27656E19B28HC |
MS27656Y19N28PC | CONNECTOR, 28 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-19F-28PC vs MS27656Y19N28PC |
76040T-19F-28PC | MIL Series Connector, 28 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-19F-28PC vs 76040T-19F-28PC |
MS27656T19N28PC | 28 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76040E-19F-28PC vs MS27656T19N28PC |