Part Details for 76040E-15E-15HA by HiRel Connectors Inc
Overview of 76040E-15E-15HA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD74115H-ARDZ | Analog Devices | EVAL BOARD | |
UPC79N15H-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Part Details for 76040E-15E-15HA
76040E-15E-15HA CAD Models
76040E-15E-15HA Part Data Attributes
|
76040E-15E-15HA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76040E-15E-15HA
HiRel Connectors Inc
MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for 76040E-15E-15HA
This table gives cross-reference parts and alternative options found for 76040E-15E-15HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040E-15E-15HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656T15E15PA | CONNECTOR, 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-15E-15HA vs MS27656T15E15PA |
MS27656T15A15PA | 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76040E-15E-15HA vs MS27656T15A15PA |
MB911Y15A15PA | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-15E-15HA vs MB911Y15A15PA |
MS27656E-15D-15HA | MIL Series Connector, 15 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-15E-15HA vs MS27656E-15D-15HA |
MS27656P15F15PA | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | 76040E-15E-15HA vs MS27656P15F15PA |
76040T-15E-15PA | MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-15E-15HA vs 76040T-15E-15PA |
MB911E15E15PA | 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76040E-15E-15HA vs MB911E15E15PA |
KJL3T15N15PA | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | 76040E-15E-15HA vs KJL3T15N15PA |
76040E-15C-15HA | MIL Series Connector, 15 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-15E-15HA vs 76040E-15C-15HA |
MS27656E-15F-15HA | MIL Series Connector, 15 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-15E-15HA vs MS27656E-15F-15HA |