Part Details for 76040E-11E-2SD by HiRel Connectors Inc
Overview of 76040E-11E-2SD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76040E-11E-2SD
76040E-11E-2SD CAD Models
76040E-11E-2SD Part Data Attributes
|
76040E-11E-2SD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76040E-11E-2SD
HiRel Connectors Inc
MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 76040E-11E-2SD
This table gives cross-reference parts and alternative options found for 76040E-11E-2SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040E-11E-2SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB911T11E02SD | CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-11E-2SD vs MB911T11E02SD |
MS27656E11N02SD | 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76040E-11E-2SD vs MS27656E11N02SD |
MB911Y11A02SD | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-11E-2SD vs MB911Y11A02SD |
MS27656Y11D02SD | CONNECTOR, 2 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-11E-2SD vs MS27656Y11D02SD |
76040G-11C-2JD | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-11E-2SD vs 76040G-11C-2JD |
MS27656G-11N-2SD | MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-11E-2SD vs MS27656G-11N-2SD |
MS27656T11N02SD | CONNECTOR, 2 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-11E-2SD vs MS27656T11N02SD |
MS27656T11F02SD | CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76040E-11E-2SD vs MS27656T11F02SD |
MS27656E-11B-2JD | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-11E-2SD vs MS27656E-11B-2JD |
MS27656E-11E-2JD | MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76040E-11E-2SD vs MS27656E-11E-2JD |