Part Details for 7604-604N by Tusonix
Overview of 7604-604N by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J20604NP#G3 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
N0604N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 82A 6.5Mohm To-220 | |
5V19EE604NDGI | Renesas Electronics Corporation | EEPROM Programmable VCXO Clock Generator |
Part Details for 7604-604N
7604-604N CAD Models
7604-604N Part Data Attributes
|
7604-604N
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7604-604N
Tusonix
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 25 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |