Part Details for 7604-501NLF by Tusonix
Results Overview of 7604-501NLF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7604-501NLF Information
7604-501NLF by Tusonix is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87604AGILFT | Renesas Electronics Corporation | Low Voltage/Low Skew,1:4 PCI/PCI-X | |
87604AGILF | Renesas Electronics Corporation | Low Voltage/Low Skew,1:4 PCI/PCI-X | |
10147604-01LF | Amphenol Communications Solutions | Minitek 1.0mm Terminal Tin Plating, 28 to 32 AWG |
Price & Stock for 7604-501NLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1209-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.437" Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
800-7604-501NLF
|
Mouser Electronics | Barrier Terminal Blocks 4 term. -40C +105C +2000pF RoHS: Compliant | 0 |
|
$54.5800 / $56.5700 | Order Now |
DISTI #
7604-501NLF
|
TTI | Barrier Terminal Blocks 4 term. -40C +105C +2000pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 7604-501NLF
7604-501NLF CAD Models
7604-501NLF Part Data Attributes
|
7604-501NLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7604-501NLF
Tusonix
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, THERMOPLASTIC (PBT) | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
7604-501NLF Frequently Asked Questions (FAQ)
-
Tusonix recommends a specific PCB layout and land pattern to ensure optimal performance, which can be found in the application note or by contacting their technical support team.
-
The 7604-501NLF has built-in ESD protection, but it's recommended to follow proper ESD handling procedures during assembly and installation. Additionally, surge protection can be achieved by adding external components, such as TVS diodes, in accordance with the device's datasheet and application notes.
-
While the datasheet specifies a temperature range, it's essential to note that the device's performance may degrade at extreme temperatures. Tusonix recommends operating the device within a temperature range of -40°C to 85°C for optimal performance and reliability.
-
The 7604-501NLF is designed to meet standard vibration and shock requirements, but it's crucial to evaluate the device's performance in the specific application environment. Tusonix recommends consulting with their technical support team or performing environmental testing to ensure the device meets the required specifications.
-
To prevent damage and ensure optimal performance, it's essential to follow proper storage and handling procedures, such as storing the devices in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the devices with ESD-safe materials and tools.