Part Details for 76030T-21B-11PC by HiRel Connectors Inc
Overview of 76030T-21B-11PC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8811-PC2-GR | Renesas Electronics Corporation | In-Car LCD Display Processor | |
HM2P11PC5110N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 row vertical Header, Module Type M with 55+3 Cavities signal pins and RoHS compatabile. | |
HM2P11PC5110N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M with Pegs 4.5mm, 55 Signal Pins and 3 Special Cavities, Press Fit Tail,Unshielded, 250 mating cycles,ROHS Compliant |
Part Details for 76030T-21B-11PC
76030T-21B-11PC CAD Models
76030T-21B-11PC Part Data Attributes
|
76030T-21B-11PC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76030T-21B-11PC
HiRel Connectors Inc
MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for 76030T-21B-11PC
This table gives cross-reference parts and alternative options found for 76030T-21B-11PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76030T-21B-11PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB913E21N11PC | TE's AMP | Check for Price | 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030T-21B-11PC vs MB913E21N11PC |
76030G-21E-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | 76030T-21B-11PC vs 76030G-21E-11PC |
MS27505E-21N-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | 76030T-21B-11PC vs MS27505E-21N-11PC |
MS27505Y21F11PC | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030T-21B-11PC vs MS27505Y21F11PC |
MS27505G-21F-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | 76030T-21B-11PC vs MS27505G-21F-11HC |
MS27505Y21N11PC | TE's AMP | Check for Price | 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030T-21B-11PC vs MS27505Y21N11PC |
MS27505Y21A11PC | TE's AMP | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030T-21B-11PC vs MS27505Y21A11PC |
76030G-21C-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | 76030T-21B-11PC vs 76030G-21C-11HC |
76030E-21F-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | 76030T-21B-11PC vs 76030E-21F-11PC |
MS27505E21A11PC | TE's AMP | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030T-21B-11PC vs MS27505E21A11PC |