Part Details for 76030G-15E-19SA by HiRel Connectors Inc
Overview of 76030G-15E-19SA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76030G-15E-19SA
76030G-15E-19SA CAD Models
76030G-15E-19SA Part Data Attributes
|
76030G-15E-19SA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76030G-15E-19SA
HiRel Connectors Inc
MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for 76030G-15E-19SA
This table gives cross-reference parts and alternative options found for 76030G-15E-19SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76030G-15E-19SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB913E15F19SA | TE Connectivity | Check for Price | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030G-15E-19SA vs MB913E15F19SA |
MB913E15F19SA | TE's AMP | Check for Price | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030G-15E-19SA vs MB913E15F19SA |
MS27505E-15F-19SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle | 76030G-15E-19SA vs MS27505E-15F-19SA |
MS27505Y15B19SA | TE Connectivity | Check for Price | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030G-15E-19SA vs MS27505Y15B19SA |
MS27505Y15E19SA | TE's AMP | Check for Price | 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030G-15E-19SA vs MS27505Y15E19SA |
MS27505G-15D-19JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | 76030G-15E-19SA vs MS27505G-15D-19JA |
76030E-15N-19SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Receptacle | 76030G-15E-19SA vs 76030E-15N-19SA |
MS27505E15A19SA | TE Connectivity | Check for Price | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030G-15E-19SA vs MS27505E15A19SA |
76030G-15F-19SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle | 76030G-15E-19SA vs 76030G-15F-19SA |
MS27505Y15B19SA | TE's AMP | Check for Price | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76030G-15E-19SA vs MS27505Y15B19SA |