Part Details for 76030E-13D-4HC by HiRel Connectors Inc
Overview of 76030E-13D-4HC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76030E-13D-4HC
76030E-13D-4HC CAD Models
76030E-13D-4HC Part Data Attributes
|
76030E-13D-4HC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76030E-13D-4HC
HiRel Connectors Inc
MIL Series Connector, 4 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 76030E-13D-4HC
This table gives cross-reference parts and alternative options found for 76030E-13D-4HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76030E-13D-4HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030T-13N-4PC | MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-13D-4HC vs 76030T-13N-4PC |
MS27505E13A4PC | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | 76030E-13D-4HC vs MS27505E13A4PC |
MB913Y13F04PC | CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76030E-13D-4HC vs MB913Y13F04PC |
MS27505Y13N04PC | 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76030E-13D-4HC vs MS27505Y13N04PC |
MS27505G-13N-4PC | MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-13D-4HC vs MS27505G-13N-4PC |
76030T-13C-4HC | MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-13D-4HC vs 76030T-13C-4HC |
MS27505E13F04PC | CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76030E-13D-4HC vs MS27505E13F04PC |
MS27505T-13F-4PC | MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-13D-4HC vs MS27505T-13F-4PC |
76030T-13F-4HC | MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-13D-4HC vs 76030T-13F-4HC |
MS27505T-13N-4HC | MIL Series Connector, 4 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030E-13D-4HC vs MS27505T-13N-4HC |