-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4100
|
Newark | Charging Coil, 3Uh, 8.5A, 10% Rohs Compliant: Yes |Wurth Elektronik 760308102308 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.2200 / $17.3300 | Buy Now |
DISTI #
732-11538-ND
|
DigiKey | WE-WPCC WIRELESS POWER CHARGING Min Qty: 1 Lead time: 30 Weeks Container: Box |
40 In Stock |
|
$11.3200 / $16.9900 | Buy Now |
DISTI #
710-760308102308
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Wireless 3.0uH 8.5A .035Ohms RoHS: Compliant | 31 |
|
$11.3200 / $16.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760308102308
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308102308
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |