-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 24.2uH, 10%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9674-ND
|
DigiKey | RX 1 COIL 6 LAYER 24.2UH 400MA Min Qty: 1 Lead time: 24 Weeks Container: Box |
190 In Stock |
|
$7.0400 / $8.8000 | Buy Now |
DISTI #
710-760308101217
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Receiver Qi 24.2uH 0.5A 1.2Ohms RoHS: Compliant | 147 |
|
$7.0300 / $8.8000 | Buy Now |
DISTI #
71071365
|
RS | Radial Wireless Charging Receiver Coil, Ferrite Core, 10.3mm, 400mA, 1.4O, 13 Q | Wurth Elektronik 760308101217 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760308101217
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308101217
Wurth Elektronik
General Purpose Inductor, 24.2uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Wireless | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 24.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.13 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 10.3 mm | |
Package Height | 1.86 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 17.5 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |