760308101105
Description: General Purpose Inductor, 3.3uH, 10%, 1 Element,

Overview of 760308101105 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 760308101105 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC4624
Newark Charging Coil, 3.3Uh, 10% Rohs Compliant: Yes |Wurth Elektronik 760308101105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 52
  • 1 $15.1900
  • 10 $14.1900
  • 25 $13.6100
  • 50 $13.0300
  • 100 $11.0300
$11.0300 / $15.1900 Buy Now
DISTI # 732-8236-ND
DigiKey TX 1 COIL 2 LAYER 3.3UH 3A Min Qty: 1 Lead time: 12 Weeks Container: Tray 184
In Stock
  • 1 $13.1300
  • 10 $12.1600
  • 66 $11.0500
  • 122 $10.0500
  • 244 $9.1300
$9.1300 / $13.1300 Buy Now
DISTI # 710-760308101105
Mouser Electronics Wireless Charging Coils WE-WPCC Transm 20 3.3uH 0.83Ohm Qi RoHS: Compliant 36
  • 1 $13.1300
  • 10 $12.1600
  • 50 $11.0500
  • 100 $9.1300
$9.1300 / $13.1300 Buy Now

CAD Models for 760308101105 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 760308101105 by Wurth Elektronik

760308101105
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Construction
Circular
DC Resistance
0.083 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Diameter
0.2 mm
Package Length
2.8 mm
Package Style
PCB Mount
Rated Current-Max
3 A
Self Resonance Frequency
20 MHz
Shape/Size Description
CIRCULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE LEAD
Test Frequency
0.125 MHz
Tolerance
10%
Want to compare parts?
  1. 760308101105
    Wurth Elektronik
    General Purpose Inductor, 3.3uH, 10%, 1 Element,
    VS

Related Parts for 760308101105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 760308101105 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 760308101105 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 760308101105 would you like to use for your alert(s)?
  • Please alert me when 760308101105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 760308101105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 760308101105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 760308101105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 760308101105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 760308101105 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: