-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.5uH, 10%, 1 Element, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8322
|
Newark | Wireless Power Charging Coil, 6.5Uh, 10%, Product Range:We-Wpcc Series, Inductance:6.5µh, Inductance Tolerance:± 10%, Dc Resistance Max:0.2Ohm, No. Of Coils:1 Coil, No. Of Layers:1 Layer, Saturation Current (Isat):8A, Product Width:-Rohs Compliant: Yes |Wurth Elektronik 760308101103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$11.9500 / $13.3300 | Buy Now |
DISTI #
732-5673-ND
|
DigiKey | TX 1 COIL 1 LAYER 6.5UH 3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
1876 In Stock |
|
$7.0700 / $12.1500 | Buy Now |
DISTI #
710-760308101103
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Transm Qi 6.5uH 3.0A .18OhmExt RoHS: Compliant | 120 |
|
$7.0600 / $11.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760308101103
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308101103
Wurth Elektronik
General Purpose Inductor, 6.5uH, 10%, 1 Element, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 6.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |