Part Details for 760308101 by Wurth Elektronik
Overview of 760308101 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 760308101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1425
|
Newark | Wireless Power Charging Coil, 24Uh, 10%, Product Range:We-Wpcc Series, Inductance:24Μh, Inductance Tolerance:± 10%, Dc Resistance Max:0.1Ohm, No. Of Coils:1 Coil, No. Of Layers:1 Layer, Saturation Current (Isat):10A Rohs Compliant: Yes |Wurth Elektronik 760308101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $22.1700 | Buy Now |
DISTI #
732-4056-ND
|
DigiKey | TX 1 COIL 2 LAYER 24UH 6A Min Qty: 1 Lead time: 30 Weeks Container: Tray |
23 In Stock |
|
$14.3301 / $18.7600 | Buy Now |
DISTI #
710-760308101
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Transm Extnd 24uH .07Ohm Qi-A1 RoHS: Compliant | 12 |
|
$14.3300 / $18.3600 | Buy Now |
Part Details for 760308101
760308101 CAD Models
760308101 Part Data Attributes
|
760308101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308101
Wurth Elektronik
General Purpose Inductor, 24uH, 10%, 1 Element, Ferrite-Core, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 24 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 6 mm | |
Package Length | 53 mm | |
Package Style | PCB Mount | |
Package Width | 53 mm | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |