Part Details for 7603-602NLF by Tusonix
Overview of 7603-602NLF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7603-602NLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1208-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.437" Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
800-7603-602NLF
|
Mouser Electronics | Barrier Terminal Blocks 3 term. -40C +105C "C" Filtered RoHS: Compliant | 0 |
|
$18.5900 / $19.5400 | Order Now |
Part Details for 7603-602NLF
7603-602NLF CAD Models
7603-602NLF Part Data Attributes:
|
7603-602NLF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7603-602NLF
Tusonix
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, THERMOPLASTIC (PBT) | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |