Part Details for 760210200002001/PD666-8S3 380V 5A by CHINT
Overview of 760210200002001/PD666-8S3 380V 5A by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760210200002001/PD666-8S3 380V 5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 760210200002001/PD666-8S3 380V 5A | 51 |
|
$44.3790 | Buy Now |