There are no models available for this part yet.
Overview of 76020G-17B-2HN by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 76020G-17B-2HN by HiRel Connectors Inc
Part Data Attributes for 76020G-17B-2HN by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
METAL
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
38
|
Alternate Parts for 76020G-17B-2HN
This table gives cross-reference parts and alternative options found for 76020G-17B-2HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76020G-17B-2HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76020E-17F-2HN | MIL Series Connector, 38 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020E-17F-2HN |
76020T-17D-2HN | MIL Series Connector, 38 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020T-17D-2HN |
76020T-17E-2PN | MIL Series Connector, 38 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020T-17E-2PN |
76020T-17D-2PN | MIL Series Connector, 38 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020T-17D-2PN |
76020G-17D-2PN | MIL Series Connector, 38 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020G-17D-2PN |
76020E-17D-2PN | MIL Series Connector, 38 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020E-17D-2PN |
76020G-17C-2PN | MIL Series Connector, 38 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020G-17C-2PN |
76020E-17C-2PN | MIL Series Connector, 38 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020E-17C-2PN |
76020T-17N-2PN | MIL Series Connector, 38 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020T-17N-2PN |
76020E-17B-2PN | MIL Series Connector, 38 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020G-17B-2HN vs 76020E-17B-2PN |