Part Details for 76020E-23N-36SC by HiRel Connectors Inc
Overview of 76020E-23N-36SC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76020E-23N-36SC
76020E-23N-36SC CAD Models
76020E-23N-36SC Part Data Attributes
|
76020E-23N-36SC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76020E-23N-36SC
HiRel Connectors Inc
MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 |
Alternate Parts for 76020E-23N-36SC
This table gives cross-reference parts and alternative options found for 76020E-23N-36SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76020E-23N-36SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27496E-23B-36JC | MIL Series Connector, 36 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020E-23N-36SC vs MS27496E-23B-36JC |
MS27496E-23B-36SC | MIL Series Connector, 36 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020E-23N-36SC vs MS27496E-23B-36SC |
MS27496E-23D-36SC | MIL Series Connector, 36 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020E-23N-36SC vs MS27496E-23D-36SC |
76020G-23E-36JC | MIL Series Connector, 36 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020E-23N-36SC vs 76020G-23E-36JC |
76020T-23F-36JC | MIL Series Connector, 36 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020E-23N-36SC vs 76020T-23F-36JC |
MS27496Y23B36SC | 36 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76020E-23N-36SC vs MS27496Y23B36SC |
MS27496T-23F-36JC | MIL Series Connector, 36 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020E-23N-36SC vs MS27496T-23F-36JC |
76020E-23C-36JC | MIL Series Connector, 36 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76020E-23N-36SC vs 76020E-23C-36JC |
MS27496Y23E36SC | CONNECTOR, 36 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76020E-23N-36SC vs MS27496Y23E36SC |
MB912Y23D36SC | CONNECTOR, 36 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76020E-23N-36SC vs MB912Y23D36SC |