Part Details for 76020E-13D-4JD by HiRel Connectors Inc
Overview of 76020E-13D-4JD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76020E-13D-4JD
76020E-13D-4JD CAD Models
76020E-13D-4JD Part Data Attributes
|
76020E-13D-4JD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76020E-13D-4JD
HiRel Connectors Inc
MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 76020E-13D-4JD
This table gives cross-reference parts and alternative options found for 76020E-13D-4JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76020E-13D-4JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB912E13N04SD | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76020E-13D-4JD vs MB912E13N04SD |
76020G-13F-4SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76020E-13D-4JD vs 76020G-13F-4SD |
76020G-13N-4JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | 76020E-13D-4JD vs 76020G-13N-4JD |
MS27496E-13B-4JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76020E-13D-4JD vs MS27496E-13B-4JD |
MS27496E-13E-4JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | 76020E-13D-4JD vs MS27496E-13E-4JD |
MB912E13E04SD | TE's AMP | Check for Price | 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76020E-13D-4JD vs MB912E13E04SD |
76020E-13F-4JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76020E-13D-4JD vs 76020E-13F-4JD |
MS27496E13B4SD | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | 76020E-13D-4JD vs MS27496E13B4SD |
MS27496Y13E04SD | TE's AMP | Check for Price | 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76020E-13D-4JD vs MS27496Y13E04SD |
MB912Y13D04SD | TE's AMP | Check for Price | 4 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76020E-13D-4JD vs MB912Y13D04SD |