-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 7 Row(s), Female, Right Angle, 0.145 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R9552
|
Newark | I-Trac Dcard Assy 7Row 4Col Open Sn |Molex 76020-1004 Min Qty: 408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8700 | Buy Now |
DISTI #
538-76020-1004
|
Mouser Electronics | High Speed / Modular Connectors I-Trac dcard assy 7r sy 7row 4col open sn RoHS: Compliant | 0 |
|
$12.0100 / $17.3600 | Order Now |
DISTI #
71465522
|
RS | I-Trac dcard assy 7row 4col open sn | Molex Incorporated 76020-1004 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5000 / $17.8600 | RFQ |
|
Onlinecomponents.com | Conn Backplane RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray RoHS: Compliant |
217 Partner Stock |
|
$9.4100 / $12.4500 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 28 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 6 |
|
$17.8380 / $20.0678 | Buy Now |
DISTI #
76020-1004
|
TTI | High Speed / Modular Connectors I-Trac dcard assy 7r sy 7row 4col open sn RoHS: Compliant pbFree: Pb-Free Min Qty: 204 Package Multiple: 204 Container: Tray |
Americas - 816 In Stock |
|
$10.7500 / $12.3900 | Buy Now |
DISTI #
Molex 76020-1004
|
PEI Genesis | Board Connector, Contact | 217 |
|
Buy Now | |
|
Master Electronics | Conn Backplane RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray RoHS: Compliant |
217 Partner Stock |
|
$9.4100 / $12.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76020-1004
Molex
Buy Now
Datasheet
|
Compare Parts:
76020-1004
Molex
Board Connector, 28 Contact(s), 7 Row(s), Female, Right Angle, 0.145 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.626 inch | |
Body Depth | 1.126 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.145 inch | |
Mating Contact Row Spacing | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |