Part Details for 7601801FA by Texas Instruments
Overview of 7601801FA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7601801FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7601801FA-ND
|
DigiKey | IC FF QUAD 16CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 3 |
|
$24.7228 | Buy Now | |
|
Rochester Electronics | SN54LS279A Quadruple /S-/R Latches RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$18.0900 / $21.2800 | Buy Now |
Part Details for 7601801FA
7601801FA CAD Models
7601801FA Part Data Attributes
|
7601801FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7601801FA
Texas Instruments
Quadruple /S-/R Latches 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL S INPUT FOR TWO FUNCTIONS | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 6.73 mm |
Alternate Parts for 7601801FA
This table gives cross-reference parts and alternative options found for 7601801FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7601801FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54LS279W/883 | Texas Instruments | Check for Price | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16, DFP-16 | 7601801FA vs DM54LS279W/883 |
M38510/31602BFX | QP Semiconductor | Check for Price | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | 7601801FA vs M38510/31602BFX |
7601801FA | Motorola Semiconductor Products | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CQCC16 | 7601801FA vs 7601801FA |
54LS279FMQB | Fairchild Semiconductor Corporation | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | 7601801FA vs 54LS279FMQB |
54LS279/BFAJC | Motorola Semiconductor Products | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | 7601801FA vs 54LS279/BFAJC |
54LS279FMQB | National Semiconductor Corporation | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16 | 7601801FA vs 54LS279FMQB |
SN54LS279W-10 | Texas Instruments | Check for Price | IC LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16, FF/Latch | 7601801FA vs SN54LS279W-10 |
SNJ54LS279W-00 | Texas Instruments | Check for Price | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16 | 7601801FA vs SNJ54LS279W-00 |
M38510/31602BFX | Teledyne e2v | Check for Price | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | 7601801FA vs M38510/31602BFX |
M38510/31602BFA | Motorola Semiconductor Products | Check for Price | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | 7601801FA vs M38510/31602BFA |